PowerLED 24V Blue, Green, Red, White LED Strip Light, 4000K Colour Temp, 5 m Length
- RS stock no.:
- 870-951
- Mfr. Part No.:
- RGB40K-24-120-65
- Manufacturer:
- PowerLED
Subtotal (1 reel of 1 metre)*
R 2 970,35
(exc. VAT)
R 3 415,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | R 2,970.35 |
*price indicative
- RS stock no.:
- 870-951
- Mfr. Part No.:
- RGB40K-24-120-65
- Manufacturer:
- PowerLED
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | Blue, Green, Red, White | |
| Strip Length | 5m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 120 | |
| Colour Temperature | 4000K | |
| IP Rating | IP65 | |
| Power Per Metre | 14.4W | |
| Typical Luminous Flux lm/m | 515lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 8.33mm | |
| Standards/Approvals | RoHS | |
| Series | RGB | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour Blue, Green, Red, White | ||
Strip Length 5m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 120 | ||
Colour Temperature 4000K | ||
IP Rating IP65 | ||
Power Per Metre 14.4W | ||
Typical Luminous Flux lm/m 515lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 8.33mm | ||
Standards/Approvals RoHS | ||
Series RGB | ||
- COO (Country of Origin):
- CN
The PowerLED Flex-Tape provides a versatile lighting solution with its Advanced 4-in-1 chip technology. This high-efficacy strip integrates seamless colour mixing with dedicated white light to suit various architectural or commercial requirements.
Integrated RGB and single colour white chips
Sustainable recyclable cardboard reels
50,000 hours rated working life
Industrial grade adhesive backing
Operating range -20ºC to +40ºC
Related links
- PowerLED 24V Blue Red 4000K Colour Temp, 5 m Length
- PowerLED 24V Blue Red 3000K Colour Temp, 5 m Length
- PowerLED 24V Blue Red 6000K Colour Temp, 5 m Length
- PowerLED 48V Blue Red 4000K Colour Temp, 15 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V Blue Red 2700K Colour Temp, 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Neutral White LED Strip Light 5 m Length
