PowerLED 24V Neutral White LED Strip Light, 4000K Colour Temp, 5 m Length
- RS stock no.:
- 870-942
- Mfr. Part No.:
- D0-2-80-20-95
- Manufacturer:
- PowerLED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 870-942
- Mfr. Part No.:
- D0-2-80-20-95
- Manufacturer:
- PowerLED
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | Neutral White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 80 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Power Per Metre | 4W | |
| Typical Luminous Flux lm/m | 599lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 12.5mm | |
| Series | FLEX 80 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour Neutral White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 80 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Power Per Metre 4W | ||
Typical Luminous Flux lm/m 599lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 12.5mm | ||
Series FLEX 80 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PowerLED LED Flexible Tape belonging to the high-efficiency +FLEX 80 series. This 24Vdc strip delivers a consistent 4000K NEUTRAL white light and utilizes a density of 80 LEDs per meter to provide smooth illumination for architectural and commercial environments.
High energy efficiency reaching 166 lumens to Watt with a total light output of 665 lumens per meter
Durable IP20 rated construction suitable for use in dry and protected indoor applications
Related links
- PowerLED 24V Neutral White LED Strip Light 5 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V White LED Strip Light 20 m Length
- PowerLED 24V dc White LED Strip Light 10m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
