Bailey Electric & Electronics bv 42V White Rope, 4000k Colour Temp, 5 m Length
- RS stock no.:
- 767-196
- Mfr. Part No.:
- 147029
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
R 979,82
(exc. VAT)
R 1 126,79
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 979.82 |
*price indicative
- RS stock no.:
- 767-196
- Mfr. Part No.:
- 147029
- Manufacturer:
- Bailey Electric & Electronics bv
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| LED Colour | White | |
| Product Type | Rope | |
| Strip Length | 5m | |
| Strip Width | 12mm | |
| Voltage | 42V | |
| Number of LEDs Per Metre | 60 | |
| Colour Temperature | 4000K | |
| IP Rating | IP65 | |
| Power Per Metre | 4.5W | |
| Typical Luminous Flux lm/m | 450lm/m | |
| Flexible/Rigid | Flexible | |
| Series | 14 | |
| Standards/Approvals | CLIII | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
LED Colour White | ||
Product Type Rope | ||
Strip Length 5m | ||
Strip Width 12mm | ||
Voltage 42V | ||
Number of LEDs Per Metre 60 | ||
Colour Temperature 4000K | ||
IP Rating IP65 | ||
Power Per Metre 4.5W | ||
Typical Luminous Flux lm/m 450lm/m | ||
Flexible/Rigid Flexible | ||
Series 14 | ||
Standards/Approvals CLIII | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Robust LED Rope IP65 is a 5 meter low voltage light rope designed for safe operation in damp or conductive environments like crawl spaces and sewers. It is built with a molded PVC housing that provides significant resistance to water and mechanical shocks.
Suitable for ambient temperatures from -20 to +40 °C
Impact protection rating of IK10
Extendable up to a total of 60 meters
Related links
- Bailey Electric & Electronics bv 42V White Rope 15 m Length
- Bailey Electric & Electronics bv 18V White Rope 10 m Length
- Bailey Electric & Electronics bv 240V White LED 25 m Length
- Bailey Electric & Electronics bv 240V White LED Strip Light 50 m Length
- Bailey Electric & Electronics bv 230V ac White LED Strip 25 m Length
- Bailey Electric & Electronics bv 12V dc White LED Strip 3 m Length
- Bailey Electric & Electronics bv 240V White LED Strip 25 m Length
- Bailey Electric & Electronics bv 240V White LED Strip 25 m Length
