LEDVANCE 40 W LED Panel Light, Warm White, L 1200 mm W 300 mm

Unavailable
RS will no longer stock this product.
RS stock no.:
194-5837
Mfr. Part No.:
4058075321786
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

COO (Country of Origin):
CN
Good glare reduction (UGR < 19)
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
External driver for extended flexibility
Light guide plate with micro structure made of non-yellowing material for long lifetime
Easy and quick installation
Low flicker light thanks to special electronic control gear
5 years guarantee
High luminous efficacy: up to 100 lm/W
Lifetime (L80/B10): up to 40,000 h (at 25 °C)
Aluminum housing, polystyrene diffuser
Application
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
Elevators
Suitable for recessed ceiling systems with grid size of 300 x 1200 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy