320W Constant Power Mode with DALI-2 LED
- RS stock no.:
- 938-722
- Mfr. Part No.:
- XLG-320-H-DA2
- Manufacturer:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-722
- Mfr. Part No.:
- XLG-320-H-DA2
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 56V | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Driver Current | 7.42A | |
| LED Voltage | 56V | |
| Operating Modes | Constant Power | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Series | XLG | |
| Configuration | Enclosed | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 56V | ||
Maximum Output Power 320W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Driver Current 7.42A | ||
LED Voltage 56V | ||
Operating Modes Constant Power | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Series XLG | ||
Configuration Enclosed | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver features a 5600mA output designed for constant current applications, ensuring stable performance across variable loads while supporting high efficiency and reliability.
Rated power of 312W ensures robust output for demanding applications
Wide input voltage range of 100 to 305VAC facilitates flexible installation
High efficiency of 92.5% minimises energy loss during operation
DALI-2 dimming functionality allows for precise lighting control
Built-in surge protection of 6kV/4kV enhances durability against electrical anomalies
Related links
- 320W Constant Power Mode with DALI-2 LED
- 100W Constant Power Mode with DALI-2 LED
- 75W Constant Power Mode with DALI-2 LED
- 200W Constant Power Mode with DALI-2 LED
- 150W Constant Power Mode with DALI-2 LED
- 240W Constant Power Mode with DALI-2 LED
- 50W Constant Power Mode with DALI-2 LED
- MEAN WELL IP67 LED Driver 56 V 5.6A 3 in 1 Constant Power Mode LED Driver
