Yellow 1-seg LED lightbar,HLMP-2755 BP
- RS stock no.:
- 109-371A
- Mfr. Part No.:
- HLMP-2755-EF000
- Manufacturer:
- Broadcom
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 109-371A
- Mfr. Part No.:
- HLMP-2755-EF000
- Manufacturer:
- Broadcom
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | Light Bar | |
| LED Colours | Yellow | |
| Number of Segments | 1 | |
| Mounting Type | Through Hole | |
| External Depth | 6.2mm | |
| External Dimensions | 10.2 x 10.2 x 6.2mm | |
| External Width | 10.2mm | |
| External Height | 10.2mm | |
| Luminous Intensity | 38 mcd | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type Light Bar | ||
LED Colours Yellow | ||
Number of Segments 1 | ||
Mounting Type Through Hole | ||
External Depth 6.2mm | ||
External Dimensions 10.2 x 10.2 x 6.2mm | ||
External Width 10.2mm | ||
External Height 10.2mm | ||
Luminous Intensity 38 mcd | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Green 1-seg LED lightbar,HLMP-2855 BP
- Green 1-seg LED lightbar,HLMP-2500
- HLMP-2755 Broadcom Light Bar LED Display Yellow 38mcd 19.5 mm
- HLMP-2450-EF000 Broadcom Light Bar LED Display Yellow 38mcd
- Broadcom Light Bar LED Display Yellow 70mcd
- HLMP-2785-EF000 Broadcom Light Bar LED Display Yellow 70mcd
- HLMP-2655-EF000 Broadcom Light Bar LED Display Red 45mcd
- MikroElektronika MIKROE-1201 7-Seg Click LED Add On Board for 74HC595 IC
