Green 1-seg LED lightbar,HLMP-2500

Image representative of range

Unavailable
RS will no longer stock this product.
RS stock no.:
109-337A
Mfr. Part No.:
HLMP-2500-FG000
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

Light Bar

LED Colours

Green

Number of Segments

1

Mounting Type

Through Hole

External Depth

6.2mm

External Dimensions

4.953 x 10.16 x 6.223mm

External Height

5mm

External Width

10.2mm

Luminous Intensity

25 mcd

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-20 → +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy