Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(24 W), 2700K, Warm White
- RS stock no.:
- 899-426
- Mfr. Part No.:
- 147170
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
R 117,52
(exc. VAT)
R 135,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 117.52 |
*price indicative
- RS stock no.:
- 899-426
- Mfr. Part No.:
- 147170
- Manufacturer:
- Bailey Electric & Electronics bv
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Capsule Lamp | |
| Lamp Base/Socket | G9 | |
| Incandescent Equivalent Wattage | 24W | |
| Series | LED Capsule MV | |
| Dimmable | Yes | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Colour Reference Code | 827 | |
| Standards/Approvals | IEC 62612 | |
| Length | 60mm | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Capsule Lamp | ||
Lamp Base/Socket G9 | ||
Incandescent Equivalent Wattage 24W | ||
Series LED Capsule MV | ||
Dimmable Yes | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Lifespan 15000h | ||
Colour Reference Code 827 | ||
Standards/Approvals IEC 62612 | ||
Length 60mm | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED lamp offers an efficient lighting solution with a Compact design, making it Ideal for fixtures constrained by space while delivering high-performance illumination.
Dimmable with compatible dimmer for tailored lighting
Delivers 240 lumens for effective ambient lighting
Compact length of 38 mm for versatile fitting
Operates safely in ambient temperatures from -20°C to +40°C
Related links
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(32 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(36 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(25 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(27 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(30 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(33 W) White
- Bailey Electric & Electronics bv LED Filament Capsule G9 LED Capsule Lamp(32 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(29 W) Warm White
