Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(27 W), 2200K, Warm White
- RS stock no.:
- 899-393
- Mfr. Part No.:
- 145241
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
R 344,93
(exc. VAT)
R 396,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 344.93 |
*price indicative
- RS stock no.:
- 899-393
- Mfr. Part No.:
- 145241
- Manufacturer:
- Bailey Electric & Electronics bv
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Capsule Lamp | |
| Lamp Base/Socket | G9 | |
| Incandescent Equivalent Wattage | 27W | |
| Series | LED Capsule MV | |
| Dimmable | Yes | |
| Colour Temperature | 2200K | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Colour Reference Code | White | |
| Standards/Approvals | IEC 62612 | |
| Length | 60mm | |
| Colour Rendering Index CRI | 99% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Capsule Lamp | ||
Lamp Base/Socket G9 | ||
Incandescent Equivalent Wattage 27W | ||
Series LED Capsule MV | ||
Dimmable Yes | ||
Colour Temperature 2200K | ||
Colour Warm White | ||
Lifespan 15000h | ||
Colour Reference Code White | ||
Standards/Approvals IEC 62612 | ||
Length 60mm | ||
Colour Rendering Index CRI 99% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament capsule is an energy-efficient Compact lamp designed for use in elegant fixtures where space is limited. With its G9 socket and warm light, it brings a touch of sophistication to any setting.
Dimmable functionality allows for versatile lighting control
Luminous flux of 280 lumens ensures bright illumination
Low power consumption at just 3.5 watts, offering energy savings
Long average lifetime of 15,000 hours for reduced maintenance
Related links
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(32 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(30 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(25 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(24 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(36 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(33 W) White
- Bailey Electric & Electronics bv LED Filament Capsule G9 LED Capsule Lamp(32 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(25 W) Warm White
