Bailey Electric E27 E27 LED Bulbs 12 W(131 W), 3000K, White, Tube shape
- RS stock no.:
- 899-407
- Mfr. Part No.:
- 147034
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
R 400,20
(exc. VAT)
R 460,23
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | R 400.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS stock no.:
- 899-407
- Mfr. Part No.:
- 147034
- Manufacturer:
- Bailey Electric & Electronics bv
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 12W | |
| Current | 53mA | |
| Series | E27 | |
| Incandescent Equivalent Wattage | 131W | |
| Dimmable | Yes | |
| Lamp Shape | Tube | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Voltage | 230V | |
| Luminous Flux | 2100lm | |
| Colour Reference Code | 830 | |
| Lifespan | 15000h | |
| Diameter | 38mm | |
| Length | 150mm | |
| Standards/Approvals | EN 12464-1 | |
| Better World Verification | EU Energy Efficiency Label C, UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Viewing Angle | 320 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 12W | ||
Current 53mA | ||
Series E27 | ||
Incandescent Equivalent Wattage 131W | ||
Dimmable Yes | ||
Lamp Shape Tube | ||
Colour Temperature 3000K | ||
Colour White | ||
Voltage 230V | ||
Luminous Flux 2100lm | ||
Colour Reference Code 830 | ||
Lifespan 15000h | ||
Diameter 38mm | ||
Length 150mm | ||
Standards/Approvals EN 12464-1 | ||
Better World Verification EU Energy Efficiency Label C, UK Energy Efficiency Label C | ||
Better World Product Yes | ||
Viewing Angle 320 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric E27 E27 LED Bulbs 12 W(115 W) White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 12 W(110 W) White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 36 W White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 36 W White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 18 W White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 45 W White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 4 W(30 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 27 W White, Tube shape
