Bailey Electric 143 LED Bulbs 8 W(72 W), 6500K, White

Subtotal (1 unit)*

R 616,60

(exc. VAT)

R 709,09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 616.60

*price indicative

RS stock no.:
899-374
Mfr. Part No.:
143287
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Power

8W

Current

620mA

Incandescent Equivalent Wattage

72W

Series

143

Dimmable

No

Colour Temperature

6500K

Colour

White

Voltage

240V

Luminous Flux

1000lm

Diameter

33mm

Colour Reference Code

865

Length

106mm

Standards/Approvals

EN 12464-1

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv Navigation LED delivers superior lighting performance specifically for marine applications, featuring a robust design and high lumen output, Ideal for enhancing visibility in critical situations.

Operates effectively on a wide voltage range of 100 to 240V AC

Generates an impressive luminous flux of 1000 lumens for clear illumination

Constructed with LED technology for energy efficiency and longevity

Designed specifically for Vessel use, ensuring reliability and safety at sea

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy