Bailey Electric 143 E40 LED Bulbs 54 W, 4000K, White, Tube shape
- RS stock no.:
- 899-384
- Mfr. Part No.:
- 143681
- Manufacturer:
- Bailey Electric & Electronics bv
Image representative of range
Subtotal (1 unit)*
R 1 647,00
(exc. VAT)
R 1 894,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Shipping from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | R 1,647.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS stock no.:
- 899-384
- Mfr. Part No.:
- 143681
- Manufacturer:
- Bailey Electric & Electronics bv
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E40 | |
| Product Type | LED Bulbs | |
| Power | 54W | |
| Current | 600mA | |
| Series | 143 | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Voltage | 260V | |
| Luminous Flux | 8200lm | |
| Lifespan | 35000h | |
| Diameter | 85mm | |
| Length | 253mm | |
| Standards/Approvals | EN 12464-1 | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Viewing Angle | 360 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E40 | ||
Product Type LED Bulbs | ||
Power 54W | ||
Current 600mA | ||
Series 143 | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour Temperature 4000K | ||
Colour White | ||
Voltage 260V | ||
Luminous Flux 8200lm | ||
Lifespan 35000h | ||
Diameter 85mm | ||
Length 253mm | ||
Standards/Approvals EN 12464-1 | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Viewing Angle 360 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric 142 E40 LED Bulbs 54 W White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 36 W White, Tube shape
- Bailey Electric Ecobasic LED stick E27 LED Lamp 9 W(61 W) White, Tube shape
- Bailey Electric LED HID Compact G12 LED Lamp 14 W(35 W) White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 6 W(18 W) White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric Ecobasic LED stick E27 LED Lamp 12 W(83 W) White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
