Bailey Electric 141 BA15D LED Bulbs 6.5 W(64 W), 3000K, White, Tube shape
- RS stock no.:
- 899-299
- Mfr. Part No.:
- 141889
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
R 265,40
(exc. VAT)
R 305,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 265.40 |
*price indicative
- RS stock no.:
- 899-299
- Mfr. Part No.:
- 141889
- Manufacturer:
- Bailey Electric & Electronics bv
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Bulbs | |
| Power | 6.5W | |
| Current | 32mA | |
| Series | 141 | |
| Incandescent Equivalent Wattage | 64W | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Voltage | 260V | |
| Luminous Flux | 870lm | |
| Lifespan | 15000h | |
| Colour Reference Code | 830 | |
| Diameter | 20mm | |
| Length | 79mm | |
| Standards/Approvals | EN 12464-1 | |
| Viewing Angle | 300 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket BA15D | ||
Product Type LED Bulbs | ||
Power 6.5W | ||
Current 32mA | ||
Series 141 | ||
Incandescent Equivalent Wattage 64W | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour Temperature 3000K | ||
Colour White | ||
Voltage 260V | ||
Luminous Flux 870lm | ||
Lifespan 15000h | ||
Colour Reference Code 830 | ||
Diameter 20mm | ||
Length 79mm | ||
Standards/Approvals EN 12464-1 | ||
Viewing Angle 300 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv high-performance LED lamp designed to replace conventional lighting with its Compact tube design and impressive luminous output. Operating efficiently across a wide voltage range, it ensures optimal performance in various settings.
Utilises 6.5W of power while delivering a luminous flux of 870 lumens
Compact design allows for easy installation and replacement of traditional lamps
Rated for a colour temperature of 3000K, providing warm white light
IP20 rating makes it suitable for indoor applications
Related links
- Bailey Electric 141 BA15D LED Bulbs 3 W(37 W) White, Tube shape
- Bailey Electric 147 LED Bulbs 14 W(35 W) White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 12 W(115 W) White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 12 W(131 W) White, Tube shape
- Bailey Electric Miniature LED BA9S LED Lamp 1 W White, Tube shape
- Bailey Electric LED Filament tube E14 LED Lamp 8.5 W(81 W) White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 0.5 W(32 W) White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 6 W(18 W) White, Tube shape
