Impacto Leather Foam Knee Pad

Subtotal (1 pair)*

R 965,81

(exc. VAT)

R 1 110,68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 965.81

*price indicative

RS stock no.:
718-657
Mfr. Part No.:
87000000000
Manufacturer:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Knee Pad

Knee Cap Material

Foam

Colour

Leather

Series

87000

Standards/Approvals

CE

Exempt

COO (Country of Origin):
CA
The Impacto Knee Pad designed with a Durable leather cover, offering reliable protection for industrial and heavy-duty use. With a universal size, it ensures proper fit and comfort across different users. Its construction provides dependable support for long periods of kneeling, making it suitable for demanding environments.

Resistant properties include heat resistant and slip resistant functionality

Cover material MADE of leather for durability

Padding material co polymer for effective cushioning

Cap type no cap for streamlined design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy