Master Lock KB-25ML Key Lock Box

Subtotal (1 unit)*

R 834,54

(exc. VAT)

R 959,72

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 834.54

*price indicative

RS stock no.:
949-880
Mfr. Part No.:
KB-25ML
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Key Lock Box

Material

Steel

Lock Type

Key Lock

Mount Type

Wall Mount

Colour

Black

Depth

85mm

Height

250mm

Width

188mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock high-security padlock is engineered for exceptional reliability and durability, designed to safeguard your valuables in various challenging environments.

Constructed with a tough body for enhanced strength and longevity

Weather-resistant design offers protection against the elements

Precision pin tumbler mechanism provides superior pick resistance

Easy-to-use keyway allows for smooth operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy