Master Lock Key Accessory 3.1 x 3.1 x 1.4 cm Black
- RS stock no.:
- 949-828
- Mfr. Part No.:
- 5490EURD
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
R 178,45
(exc. VAT)
R 205,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 178.45 |
*price indicative
- RS stock no.:
- 949-828
- Mfr. Part No.:
- 5490EURD
- Manufacturer:
- Master Lock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Key Accessory | |
| Accessory Type | Locking Accessory | |
| Quantity Per Package | 6Per Pack | |
| Colour | Black | |
| Standards/Approvals | No | |
| Size | 3.1 x 3.1 x 1.4 cm | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Key Accessory | ||
Accessory Type Locking Accessory | ||
Quantity Per Package 6Per Pack | ||
Colour Black | ||
Standards/Approvals No | ||
Size 3.1 x 3.1 x 1.4 cm | ||
- COO (Country of Origin):
- CN
The Master Lock key tether provides an efficient solution for securing keys, designed specifically for use with Select Access key lock boxes, ensuring convenient access while preventing loss.
Extra long 91cm retractable steel cable allows versatile access to lock boxes
Compact 3.1cm wide plastic case is compatible with mechanical and Bluetooth-enabled models
Installs easily with high-strength bonding tape for reliable attachment
Includes a hex key for simple fastening of one or multiple keys
