SINGER SAFETY VAR 2 Blue, Breathable, Comfortable Work Jacket Studded Flap, 2XL 1 EA
- RS stock no.:
- 784-694
- Mfr. Part No.:
- VAR05
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
R 632,09
(exc. VAT)
R 726,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 632.09 |
*price indicative
- RS stock no.:
- 784-694
- Mfr. Part No.:
- VAR05
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Work Jacket | |
| Size | 2XL | |
| Colour | Blue | |
| Gender | Unisex | |
| Outer Material | 100% Cotton | |
| Hooded | No | |
| Series | VAR | |
| Number of Outer Pockets | 6 | |
| Closure Type | Studded Flap | |
| Standards/Approvals | EU | |
| Resistance Features | Breathable, Comfortable | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Work Jacket | ||
Size 2XL | ||
Colour Blue | ||
Gender Unisex | ||
Outer Material 100% Cotton | ||
Hooded No | ||
Series VAR | ||
Number of Outer Pockets 6 | ||
Closure Type Studded Flap | ||
Standards/Approvals EU | ||
Resistance Features Breathable, Comfortable | ||
Number of Inside Pockets 2 | ||
Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Softshell Jacket is designed for versatile outdoor use, featuring a breathable and waterproof construction Ideal for maintaining comfort in various conditions.
Constructed with 94% polyester and 6% elastase for durability
Removable hood provides adaptability to weather conditions
Includes three outer pockets with zip fastening for secure storage
Related links
- SINGER SAFETY VAR 2 Blue Comfortable Work Jacket Studded Flap, M 1 EA
- SINGER SAFETY VAR 2 Blue Comfortable Work Jacket Studded Flap, 3XL 1 EA
- SINGER SAFETY VAR 2 Blue Comfortable Work Jacket Studded Flap, L 1 EA
- SINGER SAFETY VAR 2 Blue Comfortable Work Jacket Studded Flap, 4XL 1 EA
- SINGER SAFETY VAR 2 Blue Comfortable Work Jacket Studded Flap, S 1 EA
- SINGER SAFETY VAR 2 Blue Comfortable Work Jacket Studded Flap, XL 1 EA
- Portwest FR602 Black Durable Jacket Zipper Under Flap, 2XL 1 EA
- Sioen Dortmund Navy Windproof Work Jacket Zipper with Press Studs Under Flap, 2XL 1 EA
