Lumberg Plug 3.5 mm Cable Male 3 Plug, 1A Solder
- RS stock no.:
- 921-321
- Mfr. Part No.:
- WKLS 40
- Manufacturer:
- Lumberg
Image representative of range
Subtotal (1 box of 100 units)*
R 2 636,61
(exc. VAT)
R 3 032,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 2,636.61 | R 26.366 |
*price indicative
- RS stock no.:
- 921-321
- Mfr. Part No.:
- WKLS 40
- Manufacturer:
- Lumberg
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Plug | |
| Size | 3.5 mm | |
| Current | 1A | |
| Mount Type | Cable | |
| Number of Ways | 3 | |
| Termination Type | Solder | |
| Sub Type | Plug | |
| Connector Gender | Male | |
| Orientation | Angled | |
| Contact Plating | Nickel Plated | |
| Housing Material | Polyethylene | |
| Voltage | 34V | |
| Contact Material | CuZn, Steel | |
| Standards/Approvals | JIS C 6560 JC35P3 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Plug | ||
Size 3.5 mm | ||
Current 1A | ||
Mount Type Cable | ||
Number of Ways 3 | ||
Termination Type Solder | ||
Sub Type Plug | ||
Connector Gender Male | ||
Orientation Angled | ||
Contact Plating Nickel Plated | ||
Housing Material Polyethylene | ||
Voltage 34V | ||
Contact Material CuZn, Steel | ||
Standards/Approvals JIS C 6560 JC35P3 | ||
- COO (Country of Origin):
- JP
The Lumberg Jack connector designed for diverse applications, ensuring reliable connectivity in various environments. This high-quality component features a robust construction tailored for durability, capable of withstanding a temperature range from -20 °C to +70 °C. Built with a PC insulating body and nickel-plated CuZn/steel contacts, it delivers exceptional performance under electrical load. Enhanced with solder terminals, it is particularly suited for custom installations, offering versatility and ease of use, making it an Ideal choice for both professional and amateur applications in audio and electrical devices.
Temperature range allows operation in extreme conditions from -20 °C to +70 °C
Constructed with Durable materials, including a PC insulating body for long-lasting use
Nickel-plated contacts provide excellent conductivity and resistance to corrosion
Designed with solder terminals for secure and reliable connections
Capable of handling a rated current of 1 A and a rated voltage of 34 V AC/DC
Features a Compact size with a cable diameter capacity of up to 4 mm
Offers high insulation resistance of ≥ 100 MΩ, ensuring safety in operation
Compatible with a wide range of associated products for versatile applications
Related links
- Lumberg Plug 3.5 mm Cable Male 3 Plug, 1A Solder
- Lumberg Plug 3.5 mm Cable Male 2 Plug, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Male 4 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Male 4 Mono, 1A Solder
- RS PRO Jack Connector 3.5 mm Cable Male 3 Stereo Jack Plug, 1A
- Schurter Jack Connector 3.5 mm Cable Male Data and Signal Connectors, 1A Solder
- Lumberg Jack Connector 3.5 mm Surface Female 3 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 3 Stereo, 1A Solder
