Lumberg Plug 3.5 mm Cable Male 2 Plug, 1A Solder

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
921-318
Mfr. Part No.:
WKLS 2
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

Plug

Size

3.5 mm

Mount Type

Cable

Current

1A

Sub Type

Plug

Termination Type

Solder

Number of Ways

2

Orientation

Angled

Connector Gender

Male

Contact Plating

Nickel Plated

Housing Material

Polyethylene

Voltage

34V

Standards/Approvals

JIS C 6560 JC35P2

Contact Material

CuZn, Steel

COO (Country of Origin):
JP
The Lumberg Jack plug designed for reliable audio connections, ensuring optimal performance in various applications. With a 3.5 mm, 2-pole/mono configuration, this product offers a sturdy angular version tailored for efficient soldering. Its robust insulating body of Ebonit and nickel-plated copper-zinc/stainless steel contact guarantees durability and excellent electrical conductivity. Housed in Durable PE, the jack plug is engineered to withstand environmental conditions ranging from -20 °C to +70 °C, making it a versatile choice for both indoor and outdoor installations.

Ideal for soldering with efficient 2-pole/mono design

Temperature resilient, functioning effectively between -20 °C and +70 °C

Constructed with Ebonit for enhanced insulation and durability

Nickel-plated copper-zinc contact ensures superior conductivity

Structured for compatibility with 4 mm cable diameters, aiding installation ease

Comes packaged in convenient bulk options, offering flexibility for various needs

Robust housing MADE from PE, ensuring resistance to daily wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy