Lumberg Plug 3.5 mm Cable Male 3 Plug, 1A Solder

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
921-320
Mfr. Part No.:
1532 07
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

Plug

Size

3.5 mm

Mount Type

Cable

Current

1A

Number of Ways

3

Sub Type

Plug

Termination Type

Solder

Connector Gender

Male

Orientation

Straight

Contact Plating

Nickel Plated

Housing Material

Polycarbonate

Voltage

34V

Contact Material

CuZn, Steel

Standards/Approvals

JIS C 6560 JC35P3

Series

1532

COO (Country of Origin):
JP
The Lumberg Jack connectors provide a high-quality connection solution for audio and signal transmission. Specifically designed to accommodate 3.5 mm plugs, this product features a robust construction with solder terminals, ensuring reliable performance in various applications. The insulation is MADE from POM material, which meets stringent UL94 HB flammability standards, offering safety and durability. Whether used in professional audio equipment or consumer electronics, these connectors are engineered to sustain reliable operation across a temperature range of -20 °C to +70 °C, making them versatile for both outdoor and indoor settings.

Suitable for stereo applications with 3 poles for enhanced audio performance

Temperature range of -20 °C to +70 °C ensures functionality in diverse environments

Constructed with a nickel-plated CuZn/steel contact for excellent conductivity

Insulating body MADE from PC that meets UL94 HB standards for fire safety

Rated for up to 1 A current and 34 V AC/DC voltage for reliable power handling

Impressive insulation resistance of ≥ 100 MΩ enhances performance stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy