Lumberg Plug 3.5 mm Cable Male 2 Plug, 1A Solder
- RS stock no.:
- 921-317
- Mfr. Part No.:
- WKLS 2
- Manufacturer:
- Lumberg
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 921-317
- Mfr. Part No.:
- WKLS 2
- Manufacturer:
- Lumberg
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Plug | |
| Size | 3.5 mm | |
| Mount Type | Cable | |
| Current | 1A | |
| Number of Ways | 2 | |
| Sub Type | Plug | |
| Termination Type | Solder | |
| Orientation | Angled | |
| Connector Gender | Male | |
| Contact Plating | Nickel Plated | |
| Housing Material | Polyethylene | |
| Voltage | 34V | |
| Contact Material | CuZn, Steel | |
| Standards/Approvals | JIS C 6560 JC35P2 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Plug | ||
Size 3.5 mm | ||
Mount Type Cable | ||
Current 1A | ||
Number of Ways 2 | ||
Sub Type Plug | ||
Termination Type Solder | ||
Orientation Angled | ||
Connector Gender Male | ||
Contact Plating Nickel Plated | ||
Housing Material Polyethylene | ||
Voltage 34V | ||
Contact Material CuZn, Steel | ||
Standards/Approvals JIS C 6560 JC35P2 | ||
- COO (Country of Origin):
- JP
The Lumberg Jack plug designed for reliable audio connections, ensuring optimal performance in various applications. With a 3.5 mm, 2-pole/mono configuration, this product offers a sturdy angular version tailored for efficient soldering. Its robust insulating body of Ebonit and nickel-plated copper-zinc/stainless steel contact guarantees durability and excellent electrical conductivity. Housed in Durable PE, the jack plug is engineered to withstand environmental conditions ranging from -20 °C to +70 °C, making it a versatile choice for both indoor and outdoor installations.
Ideal for soldering with efficient 2-pole/mono design
Temperature resilient, functioning effectively between -20 °C and +70 °C
Constructed with Ebonit for enhanced insulation and durability
Nickel-plated copper-zinc contact ensures superior conductivity
Structured for compatibility with 4 mm cable diameters, aiding installation ease
Comes packaged in convenient bulk options, offering flexibility for various needs
Robust housing MADE from PE, ensuring resistance to daily wear and tear
Related links
- Lumberg Plug 3.5 mm Cable Male 2 Plug, 1A Solder
- Lumberg Plug 3.5 mm Cable Male 3 Plug, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Male 4 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Male 4 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 2 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm PCB Female 2 Stereo, 1A Solder
- RS PRO Jack Connector 3.5 mm Cable Male 3 Stereo Jack Plug, 1A
- Schurter Jack Connector 3.5 mm Cable Male Data and Signal Connectors, 1A Solder
