Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS stock no.:
- 899-582
- Mfr. Part No.:
- 11.99.9085
- Manufacturer:
- Roline
Subtotal (1 unit)*
R 724,24
(exc. VAT)
R 832,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 724.24 |
*price indicative
- RS stock no.:
- 899-582
- Mfr. Part No.:
- 11.99.9085
- Manufacturer:
- Roline
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline high-quality cable provides exceptional connectivity and performance for various electronic devices, ensuring efficient data transmission and reliable power supply wherever you need it most.
Supports high-speed data transfer for enhanced performance
Designed with Durable materials to withstand regular use
Features a flexible design that allows for easy installation
Compatible with a wide range of devices for versatile functionality
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
