Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS stock no.:
- 899-573
- Mfr. Part No.:
- 11.02.9077
- Manufacturer:
- Roline
Subtotal (1 unit)*
R 367,82
(exc. VAT)
R 422,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 367.82 |
*price indicative
- RS stock no.:
- 899-573
- Mfr. Part No.:
- 11.02.9077
- Manufacturer:
- Roline
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline Cable facilitates seamless connectivity between devices, ensuring optimal data transmission in various settings. Its design prioritises versatility and ease of use, making it a dependable choice for both personal and professional applications.
Supports high-speed data transfer rates for efficient communication
Compatible with a wide range of devices for versatile application
Compact design for easy installation and mobility
Made with Durable materials to ensure longevity and reliability
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- Connector Wrenches
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp | Spring Clamps
