Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS stock no.:
- 899-580
- Mfr. Part No.:
- 11.99.9082
- Manufacturer:
- Roline
Image representative of range
Subtotal (1 unit)*
R 316,84
(exc. VAT)
R 364,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 316.84 |
*price indicative
- RS stock no.:
- 899-580
- Mfr. Part No.:
- 11.99.9082
- Manufacturer:
- Roline
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline VALUE USB4 Gen3x2 cable designed for high-performance data transfer and charging, featuring reversible connectors for added convenience within your setup.
Supports data transfer rates of up to 40 Gbit/s for fast file sharing
Compatible with USB Power Delivery, delivering up to 100 W for efficient charging
Gold-plated contacts ensure durability across numerous plugging cycles
Improved shielding quality enhances signal integrity and reduces interference
Suitable for high-resolution displays with a maximum resolution of 7680 x 4320 @60Hz
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- Lump & Claw Hammers
- Connector Wrenches
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
