Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS stock no.:
- 899-561
- Mfr. Part No.:
- 11.02.9065
- Manufacturer:
- Roline
Image representative of range
Subtotal (1 unit)*
R 621,67
(exc. VAT)
R 714,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 621.67 |
*price indicative
- RS stock no.:
- 899-561
- Mfr. Part No.:
- 11.02.9065
- Manufacturer:
- Roline
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline USB3.2 Gen2 Cable designed for high-speed data transfer, featuring a robust build that ensures reliable performance in demanding applications.
Capable of data transfer speeds up to 10Gbps for efficient performance
Constructed with high-quality materials including gold-plated conductors for optimal connectivity
Features a Durable black PVC jacket, providing protection and longevity
Includes detailed electric tests for performance assurance, such as insulation resistance of 5MΩ minimum
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
