Basler daA3840-45um/S Inspection Camera

Subtotal (1 unit)*

R 4 529,60

(exc. VAT)

R 5 209,04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,529.60

*price indicative

RS stock no.:
814-145
Mfr. Part No.:
daA3840-45um/S
Manufacturer:
Basler
Find similar products by selecting one or more attributes.
Select all

Brand

Basler

Product Type

Inspection Camera

Sub Type

Camera

Standards/Approvals

UL

COO (Country of Origin):
DE
The Basler Camera offers high-performance imaging capabilities with a robust sensor, designed to operate efficiently in various lighting conditions and environmental scenarios.

Transforms images with an 8.3 MP resolution and a rolling shutter for sharp, high-quality visuals

Operates at a frame rate of 45 fps, ensuring smooth video performance

Features a Compact board-level housing for easy integration into diverse setups

Powered via USB 3.0 interface, allowing for convenient connections and reduced cabling complexity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy