LEMAITRE SECURITE Blue Insole Unisex
- RS stock no.:
- 877-410
- Mfr. Part No.:
- VPLOPUSBLEU49
- Manufacturer:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
R 231,32
(exc. VAT)
R 266,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 231.32 |
*price indicative
- RS stock no.:
- 877-410
- Mfr. Part No.:
- VPLOPUSBLEU49
- Manufacturer:
- LEMAITRE SECURITE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Blue | |
| Gender | Unisex | |
| Size EU | 49 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Blue | ||
Gender Unisex | ||
Size EU 49 | ||
Standards/Approvals EN ISO 20345:2022 | ||
Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insole designed for optimal comfort and foot support, providing enhanced moisture control and shock absorption for various foot shapes, available in a specific model for standard foot morphology.
Moisture absorption and desorption for optimal foot comfort
Heel shock absorption for reduced impact during prolonged use
Antibacterial properties to neutralise odours
Protects electronic components against harmful electrostatic discharges
Electrical resistance between 105 Ohm and 108 Ohm for reliable ESD safety
