LEMAITRE SECURITE Blue Insole Unisex
- RS stock no.:
- 877-405
- Mfr. Part No.:
- VPLOPUSBLEU44
- Manufacturer:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
R 203,20
(exc. VAT)
R 233,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 203.20 |
*price indicative
- RS stock no.:
- 877-405
- Mfr. Part No.:
- VPLOPUSBLEU44
- Manufacturer:
- LEMAITRE SECURITE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Blue | |
| Gender | Unisex | |
| Size EU | 44 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Blue | ||
Gender Unisex | ||
Size EU 44 | ||
Standards/Approvals EN ISO 20345:2022 | ||
Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insoles provide tailored comfort and support for standard foot shapes, enhancing shoe performance with their unique designs that cater to various foot needs.
Moisture absorption and desorption for enhanced comfort
Heel shock absorption offers added support
Antibacterial properties effectively neutralise odours
Made from PU foam for durability and comfort
Electrical resistance between 10 Ohm and 10 Ohm for ESD protection
