LEMAITRE SECURITE Green Insole Unisex

Image representative of range

Subtotal (1 pair)*

R 203,20

(exc. VAT)

R 233,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 203.20

*price indicative

RS stock no.:
877-393
Mfr. Part No.:
VPLOPUSVERT48
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Insole

Material

PU Foam

Colour

Green

Gender

Unisex

Size EU

48

Standards/Approvals

EN ISO 20345:2022

Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE insole provides tailored support designed for various foot shapes. It incorporates Advanced ESD protection, ensuring safety and comfort throughout daily tasks.

Moisture absorption and desorption keep feet dry

Heel shock absorption provides added comfort

Antibacterial properties help neutralise odours

Electrical resistance between 10 Ohm and 10 Ohm protects against electrostatic discharge

Made from 99.2% PU and 0.8% recycled rubber for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy