SINGER SAFETY Grey Insoles 8 Unisex
- RS stock no.:
- 784-089
- Mfr. Part No.:
- ST202442
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
R 189,37
(exc. VAT)
R 217,78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 189.37 |
*price indicative
- RS stock no.:
- 784-089
- Mfr. Part No.:
- ST202442
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Insoles | |
| Material | Non-Woven Polyester Fibre | |
| Size UK | 8 | |
| Colour | Grey | |
| Gender | Unisex | |
| Size EU | 42 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Insoles | ||
Material Non-Woven Polyester Fibre | ||
Size UK 8 | ||
Colour Grey | ||
Gender Unisex | ||
Size EU 42 | ||
Exempt
- COO (Country of Origin):
- SK
The SINGER SAFETY Sweatshirt is designed for professionals working in public works, building, finishing, and logistics. It combines safety and comfort, making it Ideal for use in various environments.
High visibility with segmented retro-reflective tapes for enhanced safety
Made from 65% polyester and 35% cotton, weighing 300 gem for comfort
