Impacto Black Insoles 13 → 13.5 Unisex
- RS stock no.:
- 718-752
- Mfr. Part No.:
- MEM14
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
R 767,71
(exc. VAT)
R 882,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 767.71 |
*price indicative
- RS stock no.:
- 718-752
- Mfr. Part No.:
- MEM14
- Manufacturer:
- Impacto
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Insoles | |
| Size UK | 13 → 13.5 | |
| Material | Fabric | |
| Colour | Black | |
| Gender | Unisex | |
| Size EU | 47 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Insoles | ||
Size UK 13 → 13.5 | ||
Material Fabric | ||
Colour Black | ||
Gender Unisex | ||
Size EU 47 | ||
Exempt
- COO (Country of Origin):
- US
The Impacto anti-fatigue shoe inserts are expertly designed to provide superior comfort and support for those who spend long hours on hard surfaces. Crafted from high-quality memory foam, these insoles adapt to the natural contours of your foot, delivering a customised fit that makes a noticeable difference in reducing fatigue. With outstanding shock absorption and excellent impact protection, these insoles are the perfect choice for safety footwear, boots, and running shoes, ensuring you stay comfortable and supported throughout your day.
Memory foam moulds to the foot for a personalised fit
Designed to minimise discomfort when standing for extended periods
Provides robust shock absorption and superior impact protection
Offers exceptional heel and arch support for enhanced comfort
Constructed from antifungal and antibacterial materials to maintain hygiene
Soft fabric cover effectively wicks away moisture, promoting freshness
Uses industrial grade materials for long lasting wear
Resilient compression resistance ensures performance longevity
Guaranteed not to break down over time
PVC free composition supports a cleaner environment
Made in the USA with a focus on quality craftsmanship
