SAM 1 in Impact Wrench
- RS stock no.:
- 666-544
- Mfr. Part No.:
- RC762L
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 11 731,82
(exc. VAT)
R 13 491,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 11,731.82 |
*price indicative
- RS stock no.:
- 666-544
- Mfr. Part No.:
- RC762L
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Wrench | |
| Torque Rating | 2441Nm | |
| Sound Level | 90dBA | |
| Drive Size | 1 in | |
| Drive Shape | Square | |
| Overall Length | 520mm | |
| Speed | 6000rpm | |
| Series | METALLIC SERIES | |
| Weight | 10.6kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Wrench | ||
Torque Rating 2441Nm | ||
Sound Level 90dBA | ||
Drive Size 1 in | ||
Drive Shape Square | ||
Overall Length 520mm | ||
Speed 6000rpm | ||
Series METALLIC SERIES | ||
Weight 10.6kg | ||
Exempt
- COO (Country of Origin):
- CN
The SAM Long metallic series impact wrench is designed for professional-grade performance, Ideal for heavy-duty applications. Its robust design features a double-hammer Punch system, ensuring efficient operation with a variable torque drive that adapts to a variety of tasks. With a rotation speed of 6000 rpm, this wrench delivers powerful torque for quick results. The user-friendly two-handle configuration, including a pivoting handle, enhances control and manoeuvrability, making it suitable for both tight spaces and large assembly jobs. Built for durability, the tool also incorporates a locking ring and pin for secure socket retention.
Double hammer Punch system provides enhanced efficiency
Variable torque drive for versatile performance across various applications
Rotation speed of 6000 rpm delivers quick and effective results
Ergonomic two handle design allows for better control and grip
Locking of sockets with a ring and pin mechanism ensures safety during use
Heavy duty construction guarantees longevity and reliability
Vibration and noise levels are managed for user comfort during operation
It features a comprehensive warranty for peace of mind
