SAM 3/8 in Impact Wrench
- RS stock no.:
- 666-541
- Mfr. Part No.:
- RC660
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 4 164,77
(exc. VAT)
R 4 789,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,164.77 |
*price indicative
- RS stock no.:
- 666-541
- Mfr. Part No.:
- RC660
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Wrench | |
| Torque Rating | 585Nm | |
| Sound Level | 85dBA | |
| Drive Size | 3/8 in | |
| Handle Type | Pistol Grip | |
| Drive Shape | Square | |
| Overall Length | 155mm | |
| Speed | 12000rpm | |
| Series | IAR series | |
| Standards/Approvals | ISO 28927-2 | |
| Overall Width | 63mm | |
| Overall Height | 180mm | |
| Weight | 1.48kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Wrench | ||
Torque Rating 585Nm | ||
Sound Level 85dBA | ||
Drive Size 3/8 in | ||
Handle Type Pistol Grip | ||
Drive Shape Square | ||
Overall Length 155mm | ||
Speed 12000rpm | ||
Series IAR series | ||
Standards/Approvals ISO 28927-2 | ||
Overall Width 63mm | ||
Overall Height 180mm | ||
Weight 1.48kg | ||
Exempt
- COO (Country of Origin):
- TW
The SAM Impact Wrench is engineered for efficiency and comfort, making it an essential tool for professional applications. With a lightweight design at just 1.2 kg and a Compact length of 155 mm, this wrench delivers outstanding performance in a Compact form. Its innovative tilted handle and ribbed Palm enhances grip while reducing strain on the hand, enabling users to work for extended periods without discomfort. The composite construction and a high-performance double-hammer impact mechanism ensure durability and reliability, making it a TOP choice for those seeking quality in demanding environments.
Lightweight design at 1.2 kg for easy handling and manoeuvrability
Short length of 155 mm allows for better access in tight spaces
Optimised weight/speed ratio (1.2 kg/12000 rpm) enhances performance by 25%
Tilted handle and ribbed Palm improve grip and comfort during use
Double hammer impact mechanism increases longevity and reliability
Grouped controls for variable Air and reverse operation provide user convenience
'Supple' trigger for smoother operation and improved control
Exhaust through the handle design reduces noise and enhances airflow
Designed to meet multiple standards including ISO 11148 6 and ISO 28927 2
Related links
- SAM 3/8 in Impact Wrench
- SAM 3/8 in Impact Wrench 1000rpm 100 Nm
- SAM 3/8 in Reverser Series Impact Wrench 3/8 in Impact Wrench 12000rpm 0.25 Nm
- SAM 3/8 in Cordless Impact Wrench
- SAM 3/8 in Box Of Accessories 3/8Y for 1120 Impact Wrench
- SAM 3/4 in Impact Wrench
- SAM 3/8 in Wrench
- SAM 3/4 in Corded Impact Wrench
