SAM 1 in Impact Wrench
- RS stock no.:
- 666-312
- Mfr. Part No.:
- RC8880
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 10 263,97
(exc. VAT)
R 11 803,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,263.97 |
*price indicative
- RS stock no.:
- 666-312
- Mfr. Part No.:
- RC8880
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Wrench | |
| Torque Rating | 1500Nm | |
| Sound Level | 89dBA | |
| Drive Size | 1 in | |
| Motor Type | Pneumatic | |
| Handle Type | Ergonomic | |
| Drive Shape | Square | |
| Overall Length | 191mm | |
| Speed | 5000rpm | |
| Overall Width | 78mm | |
| Weight | 3.27kg | |
| Overall Height | 217mm | |
| Series | S1 | |
| Standards/Approvals | ISO 28927-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Wrench | ||
Torque Rating 1500Nm | ||
Sound Level 89dBA | ||
Drive Size 1 in | ||
Motor Type Pneumatic | ||
Handle Type Ergonomic | ||
Drive Shape Square | ||
Overall Length 191mm | ||
Speed 5000rpm | ||
Overall Width 78mm | ||
Weight 3.27kg | ||
Overall Height 217mm | ||
Series S1 | ||
Standards/Approvals ISO 28927-2 | ||
Exempt
- COO (Country of Origin):
- TW
The SAM Impact wrench is engineered for optimal performance in both general maintenance and semi-heavy-duty mechanics. Weighing in at just 2.6 kg, it boasts a superior weight-to-power ratio, making it less cumbersome than standard models. The Advanced impact system ensures smooth, jolt-free power delivery, while the ergonomic S1 casing provides comfort and control, even with prolonged use. This impact wrench is designed to handle a variety of applications efficiently, ensuring that you always have the right tool for the job. With an impressive maximum loosening torque of 1,500 Nm, it is a reliable companion for professionals seeking both effectiveness and durability in their tools.
Lightweight design at 2.6 kg enhances usability and reduces fatigue during extended work sessions
Powerful motor delivers an exceptional torque performance reaching a maximum of 1500 Nm
Unique impact system provides a smooth operation without jolt ensuring user comfort
Ergonomically designed S1 casing insulates against cold and adapts to the user's hand size for better grip
Two stage housing control simplifies operation and allows for one handed use with a reverser pushbutton at the front
Offset double hammer mechanism enhances robustness while minimising vibration for operator safety
