SAM 3/4 in Wrench
- RS stock no.:
- 666-297
- Mfr. Part No.:
- RC3780
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 9 588,47
(exc. VAT)
R 11 026,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,588.47 |
*price indicative
- RS stock no.:
- 666-297
- Mfr. Part No.:
- RC3780
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Torque Rating | 1492Nm | |
| Sound Level | 90dBA | |
| Drive Size | 3/4in | |
| Overall Length | 191mm | |
| Speed | 5000rpm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Series | S1 | |
| Weight | 2.95kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Torque Rating 1492Nm | ||
Sound Level 90dBA | ||
Drive Size 3/4in | ||
Overall Length 191mm | ||
Speed 5000rpm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Series S1 | ||
Weight 2.95kg | ||
Exempt
- COO (Country of Origin):
- TW
The SAM Impact wrench is designed for both industrial and automotive maintenance tasks, offering a powerful solution for tightening and loosening bolts with remarkable efficiency. Built with a double hammer Punch system, this Compact wrench is engineered to minimise vibrations and power consumption while delivering unparalleled performance. Its user-friendly features such as a two-material handle provide exceptional comfort, making it ideally suited for intensive use. With impressive weight-to-power ratio, this tool can handle repetitive tasks with ease, ensuring you're well-equipped for any challenge on the job site.
Tightening and loosening is MADE easy with A One push button for reversal
Three adjustable tightening speeds and a single loosening speed enhance versatility
Designed with a two material handle for improved grip and comfort during use
Exhibits a superior weight/power ratio outperforming main competitors by 40%
Lightweight at just 2.6 kg facilitating one handed operation even while wearing gloves
Energy consumption reduced by nearly 40% compared to standard ¾ inch wrenches
Equipped with a flexible multi flow accessory optimising Air consumption savings up to 60%
Features a three position torque variator and control button for precise adjustments
A suspension ring is included for convenient storage and handling
Related links
- SAM 3/4 in Wrench
- SAM 3/4 in Impact Wrench
- SAM 3/4 in Corded Impact Wrench
- HAZET 9020P-2 1/4 in Wrench Impact Wrench 250rpm 40 Nm
- HAZET 9014LGTT 1 in Wrench Impact Wrench 4600rpm 3850 Nm
- SAM 3/8 in Wrench
- SAM 3/4 in Ratchet with Ratchet Handle, 167mm Overall
- SAM 3/4 in 3/4 in Drive Impact Socket, 51mm length
