SAM 1/2 in Impact Wrench
- RS stock no.:
- 666-285
- Mfr. Part No.:
- RC2751
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 3 716,77
(exc. VAT)
R 4 274,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,716.77 |
*price indicative
- RS stock no.:
- 666-285
- Mfr. Part No.:
- RC2751
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Wrench | |
| Torque Rating | 620Nm | |
| Drive Size | 1/2in | |
| Sound Level | 89dBA | |
| Handle Type | Bi-Material | |
| Motor Type | Pneumatic | |
| Overall Length | 122mm | |
| Speed | 9000rpm | |
| Weight | 1.55kg | |
| Series | S1 SERIES | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Wrench | ||
Torque Rating 620Nm | ||
Drive Size 1/2in | ||
Sound Level 89dBA | ||
Handle Type Bi-Material | ||
Motor Type Pneumatic | ||
Overall Length 122mm | ||
Speed 9000rpm | ||
Weight 1.55kg | ||
Series S1 SERIES | ||
Exempt
- COO (Country of Origin):
- TW
The SAM Mini impact wrench is designed for efficiency in tightening and loosening tasks, featuring a user-friendly push-button for reversible operation. This high-performance tool boasts an exceptional power-to-consumption ratio, making it perfect for both professionals and enthusiasts working in confined spaces. With three distinct tightening speeds and a powerful maximum loosening torque of 620 Nm, this impact wrench ensures precise control and adaptability for various applications. Weighing only 1,550 g and equipped with a comfortable two-material handle, the mini impact wrench balances power and convenience effortlessly.
Reversible operation with a single pushbutton for ease of use
Three tightening speeds allow for versatile application across different tasks
Lightweight design ensures reduced user fatigue during operation
High torque output of up to 620 Nm for efficient loosening of stubborn fasteners
Optimal rotation speed of 9000 rpm enhances working efficiency
Ideal for use with a 200 l/min hose to maximise performance
Designed for tight spaces offering versatility without compromising power
Dual material handle provides enhanced comfort during prolonged use
Robust and reliable construction by SAM for long lasting performance
Related links
- SAM 1/2 in Impact Wrench
- SAM 1/2 in Impact Wrench 12000rpm 0.25 Nm
- SAM 1/2 in Impact Wrench 9000rpm 620 Nm
- SAM 1/2 in Mit Winkel 1/2 in Impact Wrench 6000rpm 271 Nm
- SAM 1/2 in Impact Wrench 1/2 in Box Impact Wrench 6500rpm 1350 Nm
- SAM 1/2 in Compact Angular Impact Wrench 1/2 in Impact Wrench 9000rpm 325 Nm
- SAM 1/2 in Air Impact Wrench
- SAM 1/2 in Corded Impact Wrench
