Viso Yellow Rack Protector 150 mm x 150mm

Subtotal (1 unit)*

R 1 140,00

(exc. VAT)

R 1 311,00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,140.00

*price indicative

RS stock no.:
939-249
Mfr. Part No.:
BRA400P
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Rack Protector

Protection Shape

Corner

Material

Steel

Length

150mm

Colour

Yellow

Height

400mm

Width

150mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Viso corner rack protection is designed to safeguard shelving uprights by absorbing impacts and collisions. This robust solution ensures stability in warehouses and industrial settings, enhancing the longevity of your storage infrastructure.

Protects rack corners from impacts and collisions

Easy installation with base plates for floor mounting

Constructed from Durable steel with 5 mm thickness

Prevents deformation from head-on collisions with forklifts

Includes 4 fixing holes for secure attachment

Dimensions are 150 x 150 x 400 mm

Net weight is 10 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy