Viso Black, Yellow Edge Protection Strip 300 mm x 150mm
- RS stock no.:
- 941-686
- Mfr. Part No.:
- PARKLANE300
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 790,40
(exc. VAT)
R 908,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 790.40 |
*price indicative
- RS stock no.:
- 941-686
- Mfr. Part No.:
- PARKLANE300
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Edge Protection Strip | |
| Material | Rubber | |
| Length | 300mm | |
| Colour | Black, Yellow | |
| Height | 100mm | |
| Width | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Edge Protection Strip | ||
Material Rubber | ||
Length 300mm | ||
Colour Black, Yellow | ||
Height 100mm | ||
Width 150mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Viso modular marking border is designed for creating clear boundaries in various settings. Its robust construction enables easy customisation, ensuring safety with built-in reflectors for enhanced visibility.
Modular safety edging incorporates built-in reflectors for boundary creation
Male and female connectors allow for customised edging configurations
Visible yellow reflective strips enhance safety in low-light conditions
Equipped with 4 built-in reflectors and 3 fixing holes for stability
