Subtotal (1 unit)*
R 583,44
(exc. VAT)
R 670,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 583.44 |
*price indicative
- RS stock no.:
- 734-094
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Square | |
| Product Type | Buffer | |
| Material | Natural Rubber, Styrene Butadiene Rubber | |
| Length | 300mm | |
| Colour | Black | |
| Height | 50mm | |
| Width | 50mm | |
| Opening Size | 300 x 50 x 50 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Square | ||
Product Type Buffer | ||
Material Natural Rubber, Styrene Butadiene Rubber | ||
Length 300mm | ||
Colour Black | ||
Height 50mm | ||
Width 50mm | ||
Opening Size 300 x 50 x 50 mm | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO Rectangular Buffer, 300 x 50 mm
This RS PRO rectangular buffer is designed to provide effective impact protection in various industrial settings. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent resilience and shock absorption, making it Ideal for safeguarding equipment and structures.
Features and Benefits
Material: Natural rubber and styrene butadiene rubber provide durability and flexibility.
Shape: Rectangular design ensures easy installation and effective coverage.
Size: 300 x 50 mm dimensions offer a Compact yet effective protective solution.
Colour: Black finish for a professional appearance and easy integration.
Shape: Rectangular design ensures easy installation and effective coverage.
Size: 300 x 50 mm dimensions offer a Compact yet effective protective solution.
Colour: Black finish for a professional appearance and easy integration.
Applications
Warehousing and logistics
Manufacturing facilities
Loading docks
Parking structures
Manufacturing facilities
Loading docks
Parking structures
Additional Information
Opening size: 300 x 50 x 50 mm
Suitable for a wide range of industrial environments.
Suitable for a wide range of industrial environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
