Subtotal (1 unit)*
R 456,59
(exc. VAT)
R 525,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 81 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 456.59 |
*price indicative
- RS stock no.:
- 734-093
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Buffer | |
| Protection Shape | Square | |
| Material | Natural Rubber, Styrene Butadiene Rubber | |
| Length | 200mm | |
| Colour | Black | |
| Height | 50mm | |
| Width | 50mm | |
| Opening Size | 200 x 50 x 50 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Buffer | ||
Protection Shape Square | ||
Material Natural Rubber, Styrene Butadiene Rubber | ||
Length 200mm | ||
Colour Black | ||
Height 50mm | ||
Width 50mm | ||
Opening Size 200 x 50 x 50 mm | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO Rectangular Buffer, Natural Rubber, 200 x 50 x 50 mm
This RS PRO rectangular buffer is designed to provide effective impact protection in industrial settings. Made from Durable natural rubber and styrene butadiene rubber, it is Ideal for absorbing shocks and reducing wear and tear on equipment. Its Compact size and robust construction make it suitable for a variety of applications.
Features and Benefits
Durable Material: Constructed from natural rubber and styrene butadiene rubber for long-lasting performance.
Impact Absorption: Effectively absorbs shocks to protect equipment and surfaces.
Compact Design: 200 x 50 x 50 mm size fits easily into various setups.
Impact Absorption: Effectively absorbs shocks to protect equipment and surfaces.
Compact Design: 200 x 50 x 50 mm size fits easily into various setups.
Applications
Warehousing
Manufacturing facilities
Loading docks
Manufacturing facilities
Loading docks
Additional Information
Colour: Black
Shape: Rectangular
Shape: Rectangular
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
