onsemi FGH60N60SMD_F085 IGBT, 120 A 600 V, 3-Pin TO-247, Through Hole
- RS stock no.:
- 864-8877
- Mfr. Part No.:
- FGH60N60SMD-F085
- Manufacturer:
- onsemi
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 864-8877
- Mfr. Part No.:
- FGH60N60SMD-F085
- Manufacturer:
- onsemi
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current | 120 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 600 W | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.6 x 4.7 x 20.6mm | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current 120 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 600 W | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.6 x 4.7 x 20.6mm | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
Related links
- STMicroelectronics 120 A 600 V Through Hole
- STMicroelectronics STGW80V60DF 120 A 600 V Through Hole
- onsemi FGH60N60SMD 120 A 600 V Through Hole
- onsemi AFGY120T65SPD 120 A 650 V Through Hole
- onsemi HGTG30N60B3 IGBT 3-Pin TO-247, Through Hole
- onsemi FGH40N60SMD 80 A 600 V Through Hole
- onsemi FGH40N60UFDTU 80 A 600 V Through Hole
- onsemi FGH40N60SFDTU 80 A 600 V Through Hole
