Parker Tube Fitting 10 mm OD

Image representative of range

Subtotal (1 pack of 15 units)*

R 6 177,80

(exc. VAT)

R 7 104,47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 6,177.80R 411.853

*price indicative

RS stock no.:
903-980
Mfr. Part No.:
FORM10SNBR71
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Tube Fitting

Product Type

Fitting

Material

Stainless Steel

Chemical Resistant

No

Food Grade

No

Outside Diameter

10mm

Exempt

COO (Country of Origin):
DE
The Parker stainless steel functional sealing assembly designed for high pressure applications, enabling reliable and efficient connections in various industrial contexts.

Constructed from stainless steel for superior corrosion resistance

Offers sealing options with NBR or FKM to suit various applications

Compatible with tube connection types for seamless integration

Meets ISO 8434 specifications for reliable performance under pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy