Parker Connection Nipple 20 mm OD

Subtotal (1 pack of 5 units)*

R 3 979,00

(exc. VAT)

R 4 575,85

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 3,979.00R 795.80

*price indicative

RS stock no.:
902-292
Mfr. Part No.:
SKA20X2.571
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Fitting

Accessory Type

Connection Nipple

Material

Stainless Steel

Chemical Resistant

No

Food Grade

No

Outside Diameter

20mm

Exempt

COO (Country of Origin):
DE
The Parker weld nipple provides robust welded tube connections for a wide range of hydraulic applications. Designed for easy integration with EO fittings, it delivers exceptional reliability and durability in demanding environments.

Compatible with all EO fittings, ensuring versatile applications

Elastomeric seal functions as a primary sealing element, enhancing leak-proof performance

Maintains integrity without frequent retightening, reducing maintenance costs

Indicates potential issues through leakage, allowing for timely intervention

Can be disassembled and reassembled multiple times, increasing longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy