RS PRO White Tri-Rated Cable, 50 m, Polyvinyl Chloride
- RS stock no.:
- 782-320
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 50 metres)*
R 1 628,67
(exc. VAT)
R 1 872,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 8 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | R 1,628.67 | R 32.573 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS stock no.:
- 782-320
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | White | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Jacket Material | Polyvinyl Chloride | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour White | ||
Cable Length 50m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Jacket Material Polyvinyl Chloride | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- GB
RS PRO 50 m Tri-Rated Cable, Annealed Copper
Features and Benefits
Polyvinyl Chloride Jacket: Offers excellent insulation and mechanical protection.
Maximum Operating Temperature 105 °C: Suitable for high-temperature environments.
Tri-Rated: Complies with multiple international standards for versatility.
Applications
Switchgear
Industrial Machinery
Electrical Cabinets
Additional Information
Why RS PRO?
Related links
- RS PRO White Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green 50 m, Polyvinyl Chloride
- RS PRO Purple Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green Tri-Rated Cable Polyvinyl Chloride
- RS PRO Black Tri-Rated Cable Polyvinyl Chloride
- RS PRO Red Tri-Rated Cable Polyvinyl Chloride
- RS PRO Yellow Tri-Rated Cable Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
