RS Better World

RS PRO Red Tri-Rated Cable, 50 m, Polyvinyl Chloride

Image representative of range

Subtotal (1 reel of 50 metres)*

R 708,73

(exc. VAT)

R 815,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +R 708.73R 14.175

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS stock no.:
782-216
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tri-Rated Cable

Jacket Colour

Red

Cable Length

50m

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Standards/Approvals

BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1

Jacket Material

Polyvinyl Chloride

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

COO (Country of Origin):
GB

RS PRO 50 m Tri-Rated Cable, Annealed Copper


The RS PRO Tri-Rated Cable is designed for electrical applications requiring high performance and reliability. With a 50-meter length and annealed copper conductors, this cable is Ideal for use in control panels, switchgear, and internal wiring of appliances. Its main benefit is its compliance with multiple international standards, ensuring safety and versatility.

Features and Benefits


Annealed Copper Conductors: Provides excellent conductivity and flexibility.
Polyvinyl Chloride Jacket: Offers durability and resistance to environmental factors.
High Temperature Rating: Operates safely up to 105 °C.
Multi-Standard Compliance: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, and VW-1 standards.
Red Jacket Colour: Ensures easy identification and installation.
16/0.2mm Core Strands: Enhances flexibility and ease of installation.

Applications


Control panels
Switchgear
Internal wiring of appliances

Additional Information


This cable is suitable for use in environments where compliance with multiple international standards is required, ensuring compatibility and safety across various applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy