CK 127 mm Diameter Bi-Metal Hole Saw Kit for Multi Material
- RS stock no.:
- 877-129
- Mfr. Part No.:
- QCPBK
- Manufacturer:
- CK
Subtotal (1 unit)*
R 4 899,45
(exc. VAT)
R 5 634,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,899.45 |
*price indicative
- RS stock no.:
- 877-129
- Mfr. Part No.:
- QCPBK
- Manufacturer:
- CK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Diameter | 127mm | |
| Product Type | Hole Saw Kit | |
| Arbor Included | Yes | |
| Material Cut | Multi Material | |
| Material | Bi-Metal | |
| Number of Pieces | 15 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Diameter 127mm | ||
Product Type Hole Saw Kit | ||
Arbor Included Yes | ||
Material Cut Multi Material | ||
Material Bi-Metal | ||
Number of Pieces 15 | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CN
The CK Plumbers Kit is a comprehensive plumbing solution designed for efficient core drilling and debris removal, utilising Advanced quick release and Xpresscut technology for superior performance in various plumbing tasks.
Includes x3 XPRESSCUT quick release premier Diamond core bits in various sizes
Features a Clipacore system for Rapid core changes and easy debris removal
Designed for use with most UK building materials including semi-engineering bricks and clay products
Comes with essential accessories like a HEX extension bar and SDS extension bar
Related links
- CK 127 mm Diameter Bi-Metal Hole Saw Kit for Multi Material
- Virax 127 mm Diameter Bi-Metal Hole Saw
- Lenox 127 mm Diameter Bi-Metal Hole Saw for Metal
- ERKO 127 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
- DeWALT 127 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- CK 127 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 152 mm Diameter Bi-Metal Hole Saw Kit for Multi Material
- Bosch 127 mm Diameter Bi-Metal Multi Material Wood
