CK 127 mm Diameter Bi-Metal Hole Saw Kit for Multi Material
- RS stock no.:
- 877-130
- Mfr. Part No.:
- QCXPP
- Manufacturer:
- CK
Subtotal (1 unit)*
R 7 046,38
(exc. VAT)
R 8 103,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,046.38 |
*price indicative
- RS stock no.:
- 877-130
- Mfr. Part No.:
- QCXPP
- Manufacturer:
- CK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw Kit | |
| Diameter | 127mm | |
| Arbor Included | Yes | |
| Material | Bi-Metal | |
| Material Cut | Multi Material | |
| Number of Pieces | 21 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw Kit | ||
Diameter 127mm | ||
Arbor Included Yes | ||
Material Bi-Metal | ||
Material Cut Multi Material | ||
Number of Pieces 21 | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CN
The CK complete kit offers a robust solution for core drilling tasks, utilising Advanced Quick Release and Xpresscut technology to Streamline operations and ensure efficiency across various tasks.
Patented Quick Release system allows for swift bit changes
Xpresscut bits effectively drill through most UK building materials
Includes five premier Diamond core bits in various sizes for versatility
Simple debris removal with no risk of damage to user or tools
Comes with multiple adaptors and tools for comprehensive functionality
Related links
- CK 127 mm Diameter Bi-Metal Hole Saw Kit for Multi Material
- CK 152 mm Diameter Bi-Metal Hole Saw Kit for Multi Material
- Bosch 127 mm Diameter Bi-Metal Multi Material Wood
- Virax 127 mm Diameter Bi-Metal Hole Saw
- Lenox 127 mm Diameter Bi-Metal Hole Saw for Metal
- CK 127 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- ERKO 127 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
- DeWALT 127 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
