CK 28 mm Diameter Steel Hole Saw for Brick, Clay, with0.5in Shank
- RS stock no.:
- 877-122
- Mfr. Part No.:
- QCXP28
- Manufacturer:
- CK
Subtotal (1 unit)*
R 810,13
(exc. VAT)
R 931,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 810.13 |
*price indicative
- RS stock no.:
- 877-122
- Mfr. Part No.:
- QCXP28
- Manufacturer:
- CK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shank Diameter | 0.5in | |
| Diameter | 28mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | Steel | |
| Material Cut | Brick, Clay | |
| Cut Depth | 150mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shank Diameter 0.5in | ||
Diameter 28mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Steel | ||
Material Cut Brick, Clay | ||
Cut Depth 150mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Exempt
- COO (Country of Origin):
- CN
The CK Dry Diamond Core Drill Bit is engineered for precision drilling, offering high-quality performance across a range of hard materials, making it an essential tool for construction professionals.
High-quality Diamond teeth for durability and efficiency
Strong S20C Steel body ensures enduring performance
Designed for tough UK building materials including bricks and concrete
10mm tall Diamond segments are brazed for superior strength
1/2 inch BSP Female Thread compatible with various attachment systems
Spiralled and slotted barrels enhance dust removal and cutting efficiency
Related links
- CK 127 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 42 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 65 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 112 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 152 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 78 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 52 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 22 mm Diameter Steel Hole Saw for Brick with0.5in Shank
