CK 22 mm Diameter Steel Hole Saw for Brick, Clay, with0.5in Shank
- RS stock no.:
- 877-121
- Mfr. Part No.:
- QCXP22
- Manufacturer:
- CK
Subtotal (1 unit)*
R 712,75
(exc. VAT)
R 819,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 712.75 |
*price indicative
- RS stock no.:
- 877-121
- Mfr. Part No.:
- QCXP22
- Manufacturer:
- CK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 22mm | |
| Shank Diameter | 0.5in | |
| Arbor Included | No | |
| Material Cut | Brick, Clay | |
| Material | Steel | |
| Cut Depth | 150mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 22mm | ||
Shank Diameter 0.5in | ||
Arbor Included No | ||
Material Cut Brick, Clay | ||
Material Steel | ||
Cut Depth 150mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Exempt
- COO (Country of Origin):
- CN
The CK drill bit is a premium dry Diamond core solution designed for effective drilling in various building materials, providing reliability and longevity for professional use.
High-quality Diamond teeth and S20C Steel body ensure durability
10mm tall Diamond segments offer increased cutting power
Brazed and laser-welded for ultimate strength and reliability
Compatible with Clipacore Quick Release system and other 1/2 inch BSP attachments
Spiralled and slotted barrels enhance dust removal and airflow
Related links
- CK 127 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 65 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 42 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 112 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 152 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 78 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 52 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 117 mm Diameter Steel Hole Saw for Brick with0.5in Shank
