RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, 3XL
- RS stock no.:
- 726-378
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 86,03
(exc. VAT)
R 98,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 86.03 |
*price indicative
- RS stock no.:
- 726-378
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Orange | |
| Product Type | Hi Vis Vest | |
| Size | 3XL | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Number of Reflective Bands | 4 | |
| Material | 100% Polyester Knitted | |
| Resistance Features | Lightweight | |
| Series | RS PRO | |
| Standards/Approvals | EN ISO 20471 Class 2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Orange | ||
Product Type Hi Vis Vest | ||
Size 3XL | ||
Closure Type Velcro | ||
Gender Unisex | ||
Number of Reflective Bands 4 | ||
Material 100% Polyester Knitted | ||
Resistance Features Lightweight | ||
Series RS PRO | ||
Standards/Approvals EN ISO 20471 Class 2 | ||
Exempt
- COO (Country of Origin):
- CN
RS PRO 3XL Hi Vis Vest Orange
The RS PRO Hi Vis Vest is designed for maximum visibility and safety in various work environments. Made from 100% polyester knitted fabric, this vest is lightweight and comfortable, making it Ideal for long shifts. The vest features four reflective bands to ensure high visibility in low-light conditions, meeting EN ISO 20471 Class 2 standards.
Features and Benefits
Material: 100% polyester knitted for durability and comfort
Reflective Bands: Four reflective bands for enhanced visibility
Closure Type: Velcro closure for easy and secure fastening
Colour: Bright Orange for high visibility
Size: 3XL to accommodate a range of body types
Resistance Features: Lightweight design for ease of movement
Reflective Bands: Four reflective bands for enhanced visibility
Closure Type: Velcro closure for easy and secure fastening
Colour: Bright Orange for high visibility
Size: 3XL to accommodate a range of body types
Resistance Features: Lightweight design for ease of movement
Applications
Construction sites
Roadside maintenance
Warehouse operations
Event management
Roadside maintenance
Warehouse operations
Event management
Additional Information
Meets EN ISO 20471 Class 2 standards for high visibility clothing
Unisex design suitable for a wide range of users
Ideal for environments requiring enhanced safety measures
Unisex design suitable for a wide range of users
Ideal for environments requiring enhanced safety measures
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, L
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, 4XL
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, M
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, XL
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, 2XL
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, S
- RS PRO Yellow Velcro Hi Vis Vest 100% Polyester Knitted, S
- RS PRO Yellow Velcro Hi Vis Vest 100% Polyester Knitted, 4XL
